
C3112.41.86 | |
|---|---|
DigiKey Part Number | C3112-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3112.41.86 |
Description | CABLE 2COND 18AWG NATURAL 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,83000 € | 303,83 € |
| 2 | 288,92000 € | 577,84 € |
| 3 | 280,49000 € | 841,47 € |
| 5 | 270,15200 € | 1.350,76 € |
| 7 | 263,51286 € | 1.844,59 € |
| 10 | 256,61800 € | 2.566,18 € |
| 25 | 239,55480 € | 5.988,87 € |
| Unit Price without VAT: | 303,83000 € |
|---|---|
| Unit Price with VAT: | 361,55770 € |



