Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2525A.18.10 | |
|---|---|
DigiKey Part Number | C2525G-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2525A.18.10 |
Description | CABLE 3COND 20AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,29000 € | 72,29 € |
| 2 | 68,80000 € | 137,60 € |
| 3 | 66,83000 € | 200,49 € |
| 5 | 64,41000 € | 322,05 € |
| 7 | 62,85571 € | 439,99 € |
| 10 | 61,24400 € | 612,44 € |
| 25 | 57,25600 € | 1.431,40 € |
| 50 | 54,38060 € | 2.719,03 € |
| 100 | 51,62040 € | 5.162,04 € |
| Unit Price without VAT: | 72,29000 € |
|---|---|
| Unit Price with VAT: | 86,02510 € |


