
C2528A.41.10 | |
|---|---|
DigiKey Part Number | C2528AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2528A.41.10 |
Description | CABLE 3COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,24000 € | 43,24 € |
| 2 | 41,16000 € | 82,32 € |
| 3 | 39,98333 € | 119,95 € |
| 5 | 38,54400 € | 192,72 € |
| 7 | 37,62143 € | 263,35 € |
| 10 | 36,66200 € | 366,62 € |
| 25 | 34,29120 € | 857,28 € |
| 50 | 32,58200 € | 1.629,10 € |
| 100 | 30,94140 € | 3.094,14 € |
| Unit Price without VAT: | 43,24000 € |
|---|---|
| Unit Price with VAT: | 51,45560 € |

