
C2513A.41.10 | |
|---|---|
DigiKey Part Number | C2513AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2513A.41.10 |
Description | CABLE 2COND 24AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,08000 € | 18,08 € |
| 2 | 17,22000 € | 34,44 € |
| 3 | 16,73333 € | 50,20 € |
| 5 | 16,13600 € | 80,68 € |
| 7 | 15,75429 € | 110,28 € |
| 10 | 15,35600 € | 153,56 € |
| 25 | 14,37320 € | 359,33 € |
| 50 | 13,66460 € | 683,23 € |
| 100 | 12,98520 € | 1.298,52 € |
| Unit Price without VAT: | 18,08000 € |
|---|---|
| Unit Price with VAT: | 21,51520 € |


