
C2513A.41.10 | |
|---|---|
DigiKey Part Number | C2513AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2513A.41.10 |
Description | CABLE 2COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m) |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.167" (4.24mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,86000 € | 36,86 € |
| 2 | 35,10000 € | 70,20 € |
| 3 | 34,09667 € | 102,29 € |
| 5 | 32,87200 € | 164,36 € |
| 7 | 32,08571 € | 224,60 € |
| 10 | 31,27000 € | 312,70 € |
| Unit Price without VAT: | 36,86000 € |
|---|---|
| Unit Price with VAT: | 43,86340 € |

