
C2410A.41.10 | |
|---|---|
DigiKey Part Number | C2410AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2410A.41.10 |
Description | CABLE 2COND 12AWG GRAY 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.366" (9.30mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,14000 € | 153,14 € |
| 2 | 145,69000 € | 291,38 € |
| 3 | 141,47000 € | 424,41 € |
| 5 | 136,30600 € | 681,53 € |
| 7 | 132,98714 € | 930,91 € |
| 10 | 129,54200 € | 1.295,42 € |
| 25 | 121,01880 € | 3.025,47 € |
| 50 | 114,87020 € | 5.743,51 € |
| Unit Price without VAT: | 153,14000 € |
|---|---|
| Unit Price with VAT: | 182,23660 € |


