
C2410A.41.10 | |
|---|---|
DigiKey Part Number | C2410AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2410A.41.10 |
Description | CABLE 2COND 12AWG GRAY 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 12 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.366" (9.30mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0185" | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,30000 € | 82,30 € |
| 2 | 78,32500 € | 156,65 € |
| 3 | 76,07333 € | 228,22 € |
| 5 | 73,32000 € | 366,60 € |
| 7 | 71,54857 € | 500,84 € |
| 10 | 69,71000 € | 697,10 € |
| Unit Price without VAT: | 82,30000 € |
|---|---|
| Unit Price with VAT: | 97,93700 € |


