14 AWG Hook-Up Wire 41/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2105A.12.01

DigiKey Part Number
C2105B-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2105A.12.01
Description
HOOK-UP STRND 14AWG BLACK 100'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.141" (3.58mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
165,20000 €65,20 €
262,06000 €124,12 €
360,28333 €180,85 €
558,10400 €290,52 €
756,70571 €396,94 €
1055,25400 €552,54 €
Manufacturers Standard Package
Unit Price without VAT:65,20000 €
Unit Price with VAT:77,58800 €
Alternate Color
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 0
Unit Price: 97,25000 €
HOOK-UP STRND 14AWG RED 100'
In-Stock: 4
Unit Price: 60,81000 €
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG YELLOW 100'
In-Stock: 0
Unit Price: 116,83000 €
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 10
Unit Price: 58,24000 €
Alternate Length
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: 0,45098 €
HOOK-UP STRND 14AWG BLACK 50'
In-Stock: 1
Unit Price: 46,06000 €