
C2052A.48.01 | |
|---|---|
DigiKey Part Number | 6135-C2052A.48.01-ND 6135-C2052A.48.01-DS-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2052A.48.01 |
Description | HOOK-UP WIRE BLK SOLID 18 AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 22 AWG Hook-Up Wire 7/30 Violet 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 10000' (3048.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,68200 € | 3,41 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,61000 € | 15,25 € |
| 50 | 0,58060 € | 29,03 € |
| 100 | 0,55280 € | 55,28 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10.000 | 0,18654 € | 1.865,40 € |
| 20.000 | 0,17708 € | 3.541,60 € |
| 30.000 | 0,17172 € | 5.151,60 € |
| 50.000 | 0,16515 € | 8.257,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



