
C2052A.12.02 | |
|---|---|
DigiKey Part Number | C2052W-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2052A.12.02 |
Description | HOOK-UP SOLID 18AWG WHT 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,40000 € | 37,40 € |
| 2 | 35,60500 € | 71,21 € |
| 3 | 34,58667 € | 103,76 € |
| 5 | 33,34400 € | 166,72 € |
| 7 | 32,54714 € | 227,83 € |
| 10 | 31,71900 € | 317,19 € |
| 25 | 29,67120 € | 741,78 € |
| 50 | 28,19520 € | 1.409,76 € |
| 100 | 26,77850 € | 2.677,85 € |
| Unit Price without VAT: | 37,40000 € |
|---|---|
| Unit Price with VAT: | 44,50600 € |






