
C2016A.48.01 | |
|---|---|
DigiKey Part Number | C2016A.48.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2016A.48.01 |
Description | HOOK-UP STRND 22AWG BLACK |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 300V 10000' (3048.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 10000' (3048.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 20.000 | 0,09200 € | 1.840,00 € |
| Unit Price without VAT: | 0,09200 € |
|---|---|
| Unit Price with VAT: | 0,10948 € |

