
C2015A.11.06 | |
|---|---|
DigiKey Part Number | C2015G-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2015A.11.06 |
Description | HOOK-UP STRND 24AWG 300V GRN 50' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 300V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 2 | 8,06500 € | 16,13 € |
| 3 | 7,83667 € | 23,51 € |
| 5 | 7,55800 € | 37,79 € |
| 7 | 7,38000 € | 51,66 € |
| 10 | 7,19500 € | 71,95 € |
| 25 | 6,73800 € | 168,45 € |
| 50 | 6,40900 € | 320,45 € |
| 100 | 6,09350 € | 609,35 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |







