
C1704.25.07 | |
|---|---|
DigiKey Part Number | C1704B-25-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1704.25.07 |
Description | CABLE SPKR 2COND 16AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Blue 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0210" (0.533mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49196 € | 245,98 € |
| 1.000 | 0,46777 € | 467,77 € |
| 1.500 | 0,45409 € | 681,13 € |
| 2.500 | 0,44229 € | 1.105,73 € |
| Unit Price without VAT: | 0,49196 € |
|---|---|
| Unit Price with VAT: | 0,58543 € |


