
C1704.25.02 | |
|---|---|
DigiKey Part Number | C1704-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1704.25.02 |
Description | CABLE SPKR 2COND 16AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable White 16 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0210" (0.533mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,33000 € | 249,33 € |
| 2 | 237,13500 € | 474,27 € |
| 3 | 230,23000 € | 690,69 € |
| 5 | 221,76800 € | 1.108,84 € |
| 7 | 217,88429 € | 1.525,19 € |
| Unit Price without VAT: | 249,33000 € |
|---|---|
| Unit Price with VAT: | 296,70270 € |


