4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1352A.12.10

DigiKey Part Number
C1352-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1352A.12.10
Description
MULTI-PAIR 4COND 22AWG GRAY 100'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
154,40000 €54,40 €
251,77500 €103,55 €
350,29333 €150,88 €
548,48000 €242,40 €
747,31429 €331,20 €
1046,10500 €461,05 €
2543,11440 €1.077,86 €
5040,95820 €2.047,91 €
10038,88880 €3.888,88 €
Manufacturers Standard Package
Unit Price without VAT:54,40000 €
Unit Price with VAT:64,73600 €
Alternate Length
MULTI-PAIR 4COND 22AWG GRAY
In-Stock: 10000
Unit Price: 0,39036 €
MULTI-PAIR 4CON 22AWG GRAY 1000'
In-Stock: 0
Unit Price: 252,16000 €
MULTI-PAIR 4CON 22AWG GRAY
In-Stock: 35000
Unit Price: 0,38860 €