


2466C SL005 | |
|---|---|
DigiKey Part Number | A131-100-ND |
Manufacturer | |
Manufacturer Product Number | 2466C SL005 |
Description | MULTI-PAIR 4CON 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.170" (4.32mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,46000 € | 92,46 € |
| 2 | 87,97000 € | 175,94 € |
| 3 | 85,42667 € | 256,28 € |
| 5 | 82,31400 € | 411,57 € |
| 7 | 80,31286 € | 562,19 € |
| 10 | 78,23700 € | 782,37 € |
| 25 | 73,09880 € | 1.827,47 € |
| 50 | 69,39280 € | 3.469,64 € |
| 100 | 66,59620 € | 6.659,62 € |
| Unit Price without VAT: | 92,46000 € |
|---|---|
| Unit Price with VAT: | 110,02740 € |














