
C1331A.41.10 | |
|---|---|
DigiKey Part Number | C1331-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1331A.41.10 |
Description | CABLE 4COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,90000 € | 29,90 € |
| 2 | 28,46500 € | 56,93 € |
| 3 | 27,66000 € | 82,98 € |
| 5 | 26,66600 € | 133,33 € |
| 7 | 26,03000 € | 182,21 € |
| 10 | 25,37000 € | 253,70 € |
| 25 | 23,73560 € | 593,39 € |
| 50 | 22,55820 € | 1.127,91 € |
| 100 | 21,42840 € | 2.142,84 € |
| Unit Price without VAT: | 29,90000 € |
|---|---|
| Unit Price with VAT: | 35,58100 € |



