
C1326.18.01 | |
|---|---|
DigiKey Part Number | C1326.18.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1326.18.01 |
Description | TEST LEAD 20AWG 1500V BLACK 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 41/36 Black 1500V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.125" (3.18mm) |
Series | Jacket (Insulation) Thickness 0.040" (1.02mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Voltage 1500V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/36 | Ratings ASTM B-33 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,06972 € | 1.743,00 € |
| Unit Price without VAT: | 0,06972 € |
|---|---|
| Unit Price with VAT: | 0,08297 € |


