18 AWG Test Lead Wire 65/36 Black 5000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1321.46.01

DigiKey Part Number
C1321B-46-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1321.46.01
Description
TEST LEAD 18AWG BLACK 1000'
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Black 5000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.145" (3.68mm)
Series
Jacket (Insulation) Thickness
0.045" (1.14mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Discontinued at DigiKey
Voltage
5000V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
65/36
Ratings
ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
TEST LEAD 18AWG BLACK
In-Stock: 35000
Unit Price: 0,17087 €
TEST LEAD 18AWG 5000V BLACK 500'
In-Stock: 0
Unit Price:
TEST LEAD 18AWG 5000V BLACK 100'
In-Stock: 0
Unit Price:
TEST LEAD 18AWG 5000V BLACK 50'
In-Stock: 0
Unit Price:
TEST LEAD 18AWG 5000V BLK FOOT
In-Stock: 1196
Unit Price: 0,32000 €