
C1320A.21.03 | |
|---|---|
DigiKey Part Number | C1320R-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1320A.21.03 |
Description | TEST LEAD 18AWG 5000V RED 100' |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Red 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.140" (3.56mm) |
Series | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 5000V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/36 | Ratings ASTM B-33 |
Conductor Material | Base Product Number |


