
C1318.41.01 | |
|---|---|
DigiKey Part Number | C1318.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1318.41.01 |
Description | TEST LEAD 18AWG BLACK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 10kV 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Jacket (Insulation) Thickness | 0.088" (2.24mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-33 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,21893 € | 5.473,25 € |
| Unit Price without VAT: | 0,21893 € |
|---|---|
| Unit Price with VAT: | 0,26053 € |

