Parametric Equivalent

C1318.38.03 | |
|---|---|
DigiKey Part Number | C1318.38.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1318.38.03 |
Description | TEST LEAD 18AWG RED 500' |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Red 10kV 500.0' (152.4m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.230" (5.84mm) |
Series | Jacket (Insulation) Thickness 0.088" (2.24mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 10kV |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/36 | Ratings ASTM B-33 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1318.18.03 | Encore Wire | 0 | C1318.18.03-ND | 0,16512 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,16512 € | 4.128,00 € |
| Unit Price without VAT: | 0,16512 € |
|---|---|
| Unit Price with VAT: | 0,19649 € |


