
C1180.41.01 | |
|---|---|
DigiKey Part Number | C1180B-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1180.41.01 |
Description | CABLE COAXIAL RG-8 9.5AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 9.5 AWG RG-8 50.0' (15.24m) 50 Ohms |
Category | Impedance 50 Ohms |
Manufacturer Encore Wire | Length 50.0' (15.24m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Usage RF Signal |
Cable Type Coaxial | Conductor Material Copper, Bare |
Cable Group RG-8 | Dielectric Material Semi Solid Polyethylene (SSP) |
Wire Gauge 9.5 AWG | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 100%, 88% |
Jacket (Insulation) Diameter 0.405" (10.29mm) | VoP, Velocity of Propagation 84.0 |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,94000 € | 97,94 € |
| Unit Price without VAT: | 97,94000 € |
|---|---|
| Unit Price with VAT: | 116,54860 € |





