
C1180.41.01 | |
|---|---|
DigiKey Part Number | C1180B-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1180.41.01 |
Description | CABLE COAXIAL RG-8 9.5AWG 1000' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 9.5 AWG RG-8 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-8 | |
Wire Gauge | 9.5 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Semi Solid Polyethylene (SSP) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 88% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29137 € | 1.291,37 € |
| Unit Price without VAT: | 1,29137 € |
|---|---|
| Unit Price with VAT: | 1,53673 € |





