
C0745A.41.10 | |
|---|---|
DigiKey Part Number | W410-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0745A.41.10 |
Description | CABLE 10COND 24AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.245" (6.22mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,11000 € | 59,11 € |
| 2 | 56,26500 € | 112,53 € |
| 3 | 54,65000 € | 163,95 € |
| 5 | 52,67800 € | 263,39 € |
| 7 | 51,41000 € | 359,87 € |
| 10 | 50,09500 € | 500,95 € |
| Unit Price without VAT: | 59,11000 € |
|---|---|
| Unit Price with VAT: | 70,34090 € |


