
C0745A.41.10 | |
|---|---|
DigiKey Part Number | W410-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0745A.41.10 |
Description | CABLE 10COND 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.245" (6.22mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.000,04000 € | 1.000,04 € |
| 2 | 968,41000 € | 1.936,82 € |
| Unit Price without VAT: | 1.000,04000 € |
|---|---|
| Unit Price with VAT: | 1.190,04760 € |



