
89003.35.01 | |
|---|---|
DigiKey Part Number | C89003B-250-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89003.35.01 |
Description | CABLE 3COND 18AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.310" (7.87mm) |
Mfr | Length 250.0' (76.2m) |
Series | Jacket Color Black |
Packaging Spool | Features Oil Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 105°C |
Number of Conductors 3 | Usage Cord and Cordset |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 16/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 0,60392 € | 150,98 € |
| 500 | 0,57440 € | 287,20 € |
| 750 | 0,55771 € | 418,28 € |
| 1.250 | 0,53724 € | 671,55 € |
| 1.750 | 0,52410 € | 917,18 € |
| 2.500 | 0,52276 € | 1.306,90 € |
| Unit Price without VAT: | 0,60392 € |
|---|---|
| Unit Price with VAT: | 0,71866 € |













