
5301FE 008500 | |
|---|---|
DigiKey Part Number | BEL1272-500-ND |
Manufacturer | |
Manufacturer Product Number | 5301FE 008500 |
Description | CABLE 3COND 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53818 € | 269,09 € |
| 1.000 | 0,51171 € | 511,71 € |
| 1.500 | 0,49672 € | 745,08 € |
| 2.500 | 0,47834 € | 1.195,85 € |
| 3.500 | 0,46654 € | 1.632,89 € |
| 5.000 | 0,45428 € | 2.271,40 € |
| 12.500 | 0,42394 € | 5.299,25 € |
| Unit Price without VAT: | 0,53818 € |
|---|---|
| Unit Price with VAT: | 0,64043 € |







