4/0 AWG Hook-Up Wire Black 2000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83040.41.01

DigiKey Part Number
83040.41.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
83040.41.01
Description
HOOK-UP 4/0AWG 2000V BLACK
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4/0 AWG Hook-Up Wire Black 2000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.980" (24.89mm)
Series
Jacket (Insulation) Thickness
0.090" (2.29mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
2000V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
4.0009,38263 €37.530,52 €
Unit Price without VAT:9,38263 €
Unit Price with VAT:11,16533 €