
83030.41.01 | |
|---|---|
DigiKey Part Number | 83030.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 83030.41.01 |
Description | HOOK-UP 3/0AWG 2000V BLACK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3/0 AWG Hook-Up Wire Black 2000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.930" (23.62mm) |
Series | Jacket (Insulation) Thickness 0.090" (2.29mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 2000V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 4.000 | 7,72610 € | 30.904,40 € |
| Unit Price without VAT: | 7,72610 € |
|---|---|
| Unit Price with VAT: | 9,19406 € |

