
83010.41.01 | |
|---|---|
DigiKey Part Number | 83010.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 83010.41.01 |
Description | HOOK-UP 1/0AWG 2000V BLACK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up Wire Black 2000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.790" (20.07mm) |
Series | Jacket (Insulation) Thickness 0.080" (2.03mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 2000V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 8.000 | 5,22428 € | 41.794,24 € |
| Unit Price without VAT: | 5,22428 € |
|---|---|
| Unit Price with VAT: | 6,21689 € |

