16 AWG Hook-Up Wire 26/30 Black 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.01

DigiKey Part Number
C76512B-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76512.18.01
Description
HOOK-UP STRND 16AWG BLACK 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.123" (3.12mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,98000 €12,98 €
212,36000 €24,72 €
312,01333 €36,04 €
511,58600 €57,93 €
711,31143 €79,18 €
1011,02700 €110,27 €
Manufacturers Standard Package
Unit Price without VAT:12,98000 €
Unit Price with VAT:15,44620 €
Alternate Color
HOOK-UP STRND 16AWG WHITE 50'
In-Stock: 0
Unit Price: 13,07000 €
HOOK-UP STRND 16AWG 600V RED 50'
In-Stock: 2
Unit Price: 12,98000 €
HOOK-UP STRND 16AWG ORANGE 50'
In-Stock: 6
Unit Price: 15,60000 €
HOOK-UP STRND 16AWG YELLOW 50'
In-Stock: 1
Unit Price: 23,10000 €
HOOK-UP STRND 16AWG GREEN 50'
In-Stock: 1
Unit Price: 15,60000 €
Alternate Length
HOOK-UP STRND 16AWG BLACK
In-Stock: 12000
Unit Price: 0,15380 €
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 1
Unit Price: 23,68000 €