Parametric Equivalent
Parametric Equivalent

495028.69.86 | |
|---|---|
DigiKey Part Number | 495028.69.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 495028.69.86 |
Description | CBL COAX PLEN RG-59 20AWG 1000' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 20 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Category | Impedance 75 Ohms |
Manufacturer Encore Wire | Length 1000.0' (304.80m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Usage CATV |
Cable Type Coaxial - Plenum | Conductor Material Copper, Bare |
Cable Group RG-59 | Dielectric Material Fluoropolymer (FP) |
Wire Gauge 20 AWG | Shield Material Copper, Bare |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Diameter 0.197" (5.00mm) | Base Product Number |
Shield Type Braid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 495028.30.86 | Encore Wire | 0 | 495028.30.86-ND | 0,33411 € | Parametric Equivalent |
| 495028.41.86 | Encore Wire | 0 | 495028.41.86-ND | 0,41326 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,33411 € | 8.352,75 € |
| Unit Price without VAT: | 0,33411 € |
|---|---|
| Unit Price with VAT: | 0,39759 € |

