Parametric Equivalent
Parametric Equivalent

495028.30.86 | |
|---|---|
DigiKey Part Number | 495028.30.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 495028.30.86 |
Description | CBL COAX PLEN RG-59 20AWG 1000' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 20 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Natural | |
Usage | CATV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,39311 $ | 9.827,75 $ |
| Unit Price without VAT: | 0,39311 $ |
|---|---|
| Unit Price with VAT: | 0,46780 $ |

