MFR Recommended

05586.R5.02 | |
|---|---|
DigiKey Part Number | C05586W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05586.R5.02 |
Description | CABLE 6COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.208" (5.28mm) |
Part Status Discontinued at DigiKey | Length 50.00' (15.24m) |
Cable Type | Jacket Color White |
Number of Conductors 6 | Voltage 150 V |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05586.R5.86 | Encore Wire | 0 | 6135-05586.R5.86-ND | 0,52708 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,23000 € | 54,23 € |
| 5 | 44,36600 € | 221,83 € |
| 10 | 34,50800 € | 345,08 € |
| Unit Price without VAT: | 54,23000 € |
|---|---|
| Unit Price with VAT: | 64,53370 € |


