
05586.R5.86 | |
|---|---|
DigiKey Part Number | 6135-05586.R5.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05586.R5.86 |
Description | 18/6 THERM 105C WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.208" (5.28mm) |
Part Status Active | Length 250.0' (76.2m) |
Cable Type | Jacket Color Natural |
Number of Conductors 6 | Voltage 150 V |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 0,52708 € | 131,77 € |
| 500 | 0,50140 € | 250,70 € |
| 750 | 0,48684 € | 365,13 € |
| 1.250 | 0,46902 € | 586,27 € |
| 1.750 | 0,45758 € | 800,76 € |
| 2.500 | 0,44570 € | 1.114,25 € |
| Unit Price without VAT: | 0,52708 € |
|---|---|
| Unit Price with VAT: | 0,62723 € |

