
01776.46.01 | |
|---|---|
DigiKey Part Number | 01776.46.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01776.46.01 |
Description | WELD CBL 2AWG 600V BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Welding Wire 646/30 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.465" (11.81mm) |
Series | Length 5000' (1524.0m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -50°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings ASTM B-172 Class K |
Conductor Strand 646/30 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10.000 | 20,45667 € | 204.566,70 € |
| Unit Price without VAT: | 20,45667 € |
|---|---|
| Unit Price with VAT: | 24,34344 € |

