1 AWG Welding Wire 778/30 Black 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01775.35.01

DigiKey Part Number
01775.35.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
01775.35.01
Description
WELD CABLE 1AWG 600V BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 AWG Welding Wire 778/30 Black 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.495" (12.57mm)
Series
Length
250.0' (76.2m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Cable Type
Jacket Color
Wire Gauge
Ratings
ASTM B-172 Class K
Conductor Strand
778/30
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
11.0000,94767 €10.424,37 €
Unit Price without VAT:0,94767 €
Unit Price with VAT:1,12773 €