
01773.38.03 | |
|---|---|
DigiKey Part Number | 6135-01773.38.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01773.38.03 |
Description | 2/0 WELD 600V-RED 500 RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Welding Wire 1274/30 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1274/30 | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.615" (15.62mm) | |
Jacket (Insulation) Thickness | - | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -50°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 5,09754 € | 107.048,34 € |
| Unit Price without VAT: | 5,09754 € |
|---|---|
| Unit Price with VAT: | 6,06607 € |

