
01773.38.01 | |
|---|---|
DigiKey Part Number | 01773.38.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01773.38.01 |
Description | WELD CABLE 2/0AWG 600V BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Welding Wire 1248/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.615" (15.62mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings ASTM B-172 Class K |
Conductor Strand 1248/30 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 5,07834 € | 2.539,17 € |
| Unit Price without VAT: | 5,07834 € |
|---|---|
| Unit Price with VAT: | 6,04322 € |

