
01772.35.03 | |
|---|---|
DigiKey Part Number | 01772.35.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01772.35.03 |
Description | WELD CABLE 3/0AWG 600V RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3/0 AWG Welding Wire 1586/30 Red 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.670" (17.02mm) |
Series | Length 250.0' (76.2m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings ASTM B-172 Class K |
Conductor Strand 1586/30 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 14.000 | 1,97332 € | 27.626,48 € |
| Unit Price without VAT: | 1,97332 € |
|---|---|
| Unit Price with VAT: | 2,34825 € |


