
01771.41.01 | |
|---|---|
DigiKey Part Number | 01771.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01771.41.01 |
Description | WELD CABLE 4/0AWG 600V BLACK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4/0 AWG Welding Wire 2054/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.750" (19.05mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings ASTM B-172 Class K |
Conductor Strand 2054/30 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 9,62144 € | 9.621,44 € |
| Unit Price without VAT: | 9,62144 € |
|---|---|
| Unit Price with VAT: | 11,44951 € |

