
01771.35.01 | |
|---|---|
DigiKey Part Number | 01771.35.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01771.35.01 |
Description | WELD CABLE 4/0AWG 600V BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4/0 AWG Welding Wire 2054/30 Black 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 2054/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.750" (19.05mm) | |
Jacket (Insulation) Thickness | - | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class K | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,59056 € | 1.897,64 € |
| Unit Price without VAT: | 7,59056 € |
|---|---|
| Unit Price with VAT: | 9,03277 € |

