
01766.44.01 | |
|---|---|
DigiKey Part Number | 01766.44.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01766.44.01 |
Description | WELD CABLE 2AWG 600V BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Welding Wire 1634/34 Black 600V 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1634/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.475" (12.07mm) | |
Jacket (Insulation) Thickness | - | |
Length | 2500' (762.0m) | |
Voltage | 600V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class M | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 14,80716 € | 74.035,80 € |
| Unit Price without VAT: | 14,80716 € |
|---|---|
| Unit Price with VAT: | 17,62052 € |

