
01103.41.01 | |
|---|---|
DigiKey Part Number | 01103.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01103.41.01 |
Description | HOOK-UP STRND 2/0AWG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up Wire 1290/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1290/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.655" (16.64mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -50°C ~ 105°C | |
Jacket Color | ||
Ratings | ASTM B-172 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,28638 € | 5.286,38 € |
| Unit Price without VAT: | 5,28638 € |
|---|---|
| Unit Price with VAT: | 6,29079 € |

