
1310-1023-05 | |
|---|---|
DigiKey Part Number | 4414-1310-1023-05-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1023-05 |
Description | M22 PANEL CONN TO CBLE MICRO-USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1310-1023-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP64/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,79000 € | 26,79 € |
| 10 | 22,76900 € | 227,69 € |
| 25 | 21,34360 € | 533,59 € |
| 50 | 20,32540 € | 1.016,27 € |
| 100 | 19,35610 € | 1.935,61 € |
| 250 | 18,14572 € | 4.536,43 € |
| Unit Price without VAT: | 26,79000 € |
|---|---|
| Unit Price with VAT: | 31,88010 € |




