
1310-1018-04 | |
|---|---|
DigiKey Part Number | 4414-1310-1018-04-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1018-04 |
Description | M22 PANEL CONNECTOR TO CABLE USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1310-1018-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Blue | |
Features | Industrial Environments - IP64/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,42000 € | 19,42 € |
| 10 | 16,51000 € | 165,10 € |
| 30 | 15,27800 € | 458,34 € |
| 50 | 14,73720 € | 736,86 € |
| 100 | 14,03420 € | 1.403,42 € |
| 250 | 13,15640 € | 3.289,10 € |
| 500 | 12,52922 € | 6.264,61 € |
| Unit Price without VAT: | 19,42000 € |
|---|---|
| Unit Price with VAT: | 23,10980 € |







