
1310-1013-05 | |
|---|---|
DigiKey Part Number | 4414-1310-1013-05-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1013-05 |
Description | M16 PANEL CONNECTOR TO CABLE MIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1310-1013-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Industrial Environments - IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,08000 € | 42,08 € |
| 10 | 35,76300 € | 357,63 € |
| 30 | 33,09667 € | 992,90 € |
| 50 | 31,92560 € | 1.596,28 € |
| 100 | 30,40360 € | 3.040,36 € |
| 250 | 28,63164 € | 7.157,91 € |
| Unit Price without VAT: | 42,08000 € |
|---|---|
| Unit Price with VAT: | 50,07520 € |




