
KEN-ETHERNET-FILTER | |
|---|---|
DigiKey Part Number | 6025-KEN-ETHERNET-FILTER-ND |
Manufacturer | |
Manufacturer Product Number | KEN-ETHERNET-FILTER |
Description | Ethernet In-line EMC Filter |
Customer Reference | |
Detailed Description | RLC EMI Filter Order Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | emcfixSHOP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | RLC | |
Center / Cutoff Frequency | 100MHz (Cutoff) | |
Attenuation Value | 20dB @ 100MHz | |
Resistance - Channel (Ohms) | 220 | |
ESD Protection | Yes | |
Operating Temperature | -20°C ~ 85°C | |
Applications | Telecommunications | |
Mounting Type | Custom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,33000 € | 47,33 € |
| 4 | 43,03000 € | 172,12 € |
| Unit Price without VAT: | 47,33000 € |
|---|---|
| Unit Price with VAT: | 56,32270 € |


