
KEN-ETHERNET-CASED-FILTER | |
|---|---|
DigiKey Part Number | 6025-KEN-ETHERNET-CASED-FILTER-ND |
Manufacturer | |
Manufacturer Product Number | KEN-ETHERNET-CASED-FILTER |
Description | EMC Ethernet Filter |
Customer Reference | |
Detailed Description | RLC EMI Filter Order Channel |
Datasheet | Datasheet |
Category | Attenuation Value 20dB @ 100MHz |
Manufacturer emcfixSHOP | Resistance - Channel (Ohms) 220 |
Packaging Bulk | ESD Protection Yes |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Technology RLC | Applications Telecommunications |
Center / Cutoff Frequency 100MHz (Cutoff) | Mounting Type Custom |


